TE Receptacle Housing for K-Style Infinite Switches
TE Connectivity (TE) introduces two and three position housings for use with K-style infinite switches. Infinite switches are rotary switches commonly used to control resistive heating elements. They are used on electric cooking ranges, space heaters, hot plates and similar applications. TE has developed a broad range of housings for infinite switches used in the appliance industry. These housings, including new models for K-style infinite switches, offer applied cost savings and error proofing. TE's new housings are designed for Positive Lock Mark II receptacle terminals which offer low insertion force and high retention force. Unlike some competitive housings, the new TE housings are designed to accept both single and double crimps, potentially lowering the applied costs by eliminating unnecessary splices.
- Two and three position, nylon 6/6 housings for use with straight Positive Lock Mark II receptacles
- Electrically insulate terminals
- Operating temperature ranges from -40 to 130°C
- Allow as many as three connections to be made at once, potentially speeding this step of assembly
- May help prevent mis-mating in the application
- Improve ergonomics for assembly workers
- Are UL recognized (file E28476) for the U.S. and Canada when used with designated receptacles
- Appliance & HVAC
- Consumer Electronics
Electric cooking ranges, space heaters, hot plates, other applications where resistive heating elements are controlled with K-style infinite switches