Sensata Technologies CD120 Draw Wire Encoder
Sensata Technologies CD120 Series combines a spring-return spool of stainless steel wire mounted with a rotary encoder for a precise linear measurement in a compact package. This presents the opportunity to perform linear measurements from as far as 10 feet away from applications allowing for position measurements to be taken away from harsh environments that may normally be too hazardous for position sensors.
- A full 120 inches (10 feet) of measurement capability
- Wire drum is scaled so that one revolution = 1 foot of measurement
- Mounting bracket and encoder position can be rotated in 90°
- Increments to accommodate a variety of installation requirements
- Industrial (non-Robotics)
- Non-Auto Transportation
- Construction Equipment (Not Vehicles)
- Concrete, wood, steel sawing
- Mast height measurement for fork truck AGV’s
- Extension measurement for small cranes
- Flood Control gates
- Hydraulic Cylinder Position
Sensata Solutions | CD120 Video
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
INCREM 250PULSES,CABLE WIPER LINEAR CABLE TRANSDUCER |
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
INCREM 500 PULSES PER INCH LINEAR CABLE TRANSDUCER |
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
INCREM 500PULSES,CABLE WIPER LINEAR CABLE TRANSDUCER |