Stewart Connector 2.5G Connectors

Stewart Connector’s modular jacks are designed to meet today’s 1G and 2.5G standard that can be run over existing Cat5e cabling. Stewart’s unique contact design allows the connector to address cross talk and return loss issues that are common in 2.5G applications. As Ethernet begins to evolve in the central office all the way to mobile devices, Stewart provides the versatility and reliability needed in any IoT application where 1G and 2.5G Base-T Ethernet speeds are required.

• Cat5e connectors are available in shielded configurations
• Supports speeds from 10/100BT through 2.5G
• Connectors available in 30u” and 50u” of gold plating on the contact mating area
• Available in 8 position 8 contact configurations
• Multiple LED configurations available
• Multiple port configurations
• PoE compatible – accommodating 15 W through 100 W power requirements
• RoHS Compliant
• Storage and Network Interface Cards (NICs)

  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Consumer Electronics

POS equipment, IOT applications, wireless access points, servers and switches, network storage systems, storage and network interface cards (NICs)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
2X1 RJ45 STACK JACK,2.5G CAT 5/5E,HIGH TEMP
Pricing