Amphenol Sine SpeedSplice
SpeedSplice is a field serviceable permanent splice. The housing is silicone rubber with an IP67 rating providing an environmentally sealed mated pair of A series contacts, ensuring repairs will withstand harsh environmental conditions. SpeedSplice is available as housing only or as kit with male and female contacts included.
- Available in Size 12, 10-14AWG; Size 16, 14-20AWG
- 13-25A Range @ 250V
- Operating Temperature -55°C to +125°C
- Industrial (non-Robotics)
- Automotive (non-EV)
- Military / Aerospace / Aviation
Heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect applications
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
SpeedSplice HSG 10-14 AWG Size 12 Contact |
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
SpeedSplice Kit 12-14AWG Size 12 Contact |
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
SpeedSplice HSG 14-20 AWG Size 16 Contact |
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
SpeedSplice Kit 16-20AWG Size 16 Contact |
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
SpeedSplice Kit,14AWG Size 16 Contact |