SOURIAU UTL Series 4 Position Connector with Backshell

SOURIAU UTL Series is a plastic connector range that meets industrial safety standards. The UTL series can be used for power supply and power+ control supply with DMX or RDM signal. An optional protective shroud is also available to prevent the disconnection of the connectors without a tool. The UTL Series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose while the cable is moving.

  • High level of UL & IEC qualification
  • IP68/69K & UV Resistant
  • IK07 Impact Resistant
  • Moisture proof
  • Plug with backshell or plug accepting backshell
  • In-line receptacle with backshell
  • Medical Electronics
  • Lighting, Signs & Displays
  • Power Generation, Fuel & Energy
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems

Telecom-data infrastructure, instrumentation and measurement, building automation and control, horticulture and agriculture grow lighting, tunnel/road/bridge lighting, medical, stage and light, energy-power, water and wet design, architectural lighting