Amphenol Communications Solutions Rugged Circular Locking Connectors
Amphenol Communications Solutions (formerly Amphenol ICC) MRD series connectors are available in 2, 3 and 4 position form factors. Housing options include all plastic constructions as well as metal locking bodies for greater durability. Locking options include 1/3 turn bayonet locking as well as quick release metal latches. Panel mount and cable termination options are available with or without finger proof protection.
- IP67 water/dust proof
- Available in 2, 3 and 4 positions
- Up to 10A current rating
- Circular connector supports various industrial applications
- Secured connection and avoids data/power interruption
- RoHS compliant
- Meets environmental, health and safety requirements
- Medical Electronics
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Power generation
- smart grid
- LED lighting
- CT/MRI
- Ultrasonic
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
CIRC LKG RCPT,3P,SKT CNTCT PNL MNT,PLASTIC HSG,IP67 |
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
CIRC LKG RCPT,3P,SKT CNTCT PLASTIC HSG,IP67 |
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
CIRC LKG PLUG,3P,PIN CNTCT PLASTIC HSG,IP67 |
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
CIRC LKG RCPT,4P,PIN CNTCT PNL MNT,METAL HSG,IP67 |
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
CIRC LKG RCPT,4P,PIN CNTCT METAL HSG,IP67 |
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
CIRC LKG RCPT,3P,PIN CNTCT PNL MNT,PLASTIC HSG,IP67 |
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
CIRC LKG RCPT,3P,PIN CNTCT PLASTIC HSG,IP67 |
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
CIRC LKG PLUG,4P,SKT CNTCT METAL HSG,IP67 |
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
CIRC LKG PLUG,3P,SKT CNTCT PLASTIC HSG,IP67 |