Bel Magnetic Solutions Automotive Ethernet MagJack ICMs

Bel Magnetic Solutions’ automotive Ethernet MagJack® ICM’s allow customers to upgrade existing CAN bus signaling with Ethernet signaling and cabling styles for features like driver-assist radar, infotainment, cameras and programmable lighting.

Ethernet is both faster in transmission speed and lighter in cable weight - driving the current trend of innovation and cost reductions in next generation vehicles. Bel’s Automotive Ethernet ICM’s are the first SAE/USCAR2-6 compatible products in production, offering an operating temperature range up to 100°.

  • SAE/USCAR2-6 compatible
  • Operating temp up to 100 degrees C
  • Approved by Marvell, Intel and Broadcom
  • Compatible with standard automotive-grade transceivers
  • Used in Automotive-Ethernet applications
  • RoHS 6/6 compliant
  • Low Halogen design
  • UL recognized
  • Lead-free wave-solder compatible
  • 50 micro-inches of gold plated contacts as required by the TIA 1096/FCC 47, Part 68
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Automotive-Ethernet
  • IEEE 802.3bp and related standards
  • Automotive based media converters, Ethernet Gateways, and Multiplexers
  • RJ45 connectors compatible with the SAE/USCAR2-6 requirements
  • High-temp applications where the operating temp can reach a MAX 100 degrees C

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing
A836-1A1T-91B

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing