HARTING Han-Modular Guiding Module and Relay Module
HARTING’s Han-Modular offers a guiding module which provides guiding assistance when mating a Han-Modular hood/housing together. It has a 4mm tolerance with 500 mating cycles. The relay module has a rated current of 16A with crimp termination.
- Pre-leading cones help guide connection
- Replaces the need for conventional guide pins and bushings
- Improves mating cycle count
- Cost and time savings
- First guiding solution for Eco hoods/housings
- Contacts such as pneumatic contacts can now be protected during mating
- Increase longevity of connector due to added guided protection
- Relay function provides last mate/first break feature
- Can trigger a relay to switch off other power contacts before they disconnect
- Safe power down of a system
- Secures power against accidental disconnection
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
Machinery, transportation, automation, robotics, energy, datacenters
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
HAN GUIDING DUMMY MOD-MALE |
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
HAN GUIDING RELAY MODULE 3P-2 FOR RELAY/LMFB-M CRMP |
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
HAN-ECO MOD GUIDING PE MOD (2+PE) - MALE CRIMP |
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
HAN GUIDING DUMMY MOD-FEMALE |
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
HAN GUIDING RELAY MODULE 3P-2 FOR RELAY/LMFB-FM CRMP |
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
HAN-ECO MOD GUIDING PE MOD (2+PE) - FEMALE CRIMP |