Molex USB Type-C Vertical Receptacle Connector
Universal Serial Bus (USB) shielded I/O receptacle, Type C, vertical, surface mount, 0.76µm gold (Au) plating, 1.40mm solder tab.
USB Type-C connectors and cables that do not comply with the required USB specifications have been known to cause electrical issues to computers, smartphones, tablets and other mission-critical devices. Such damages can be costly in terms of hardware, time, productivity and safety. Molex’s USB Type-C connectors use high-temperature Nylon or Nylon 64 as housing material and a 3-tier insert-molding process to ensure high-mating durability and electrical reliability of the connector. The connector’s mating tongue design protects the interconnect from possible damage caused by mishandling, shipment or assembly processes.
- 4 tabs in shell, 2 tabs in middle plate
- 4-stopper design prevents plug over insertion
- Flexible height and tooling
- USB 3.1 Gen 2 speed
- Medical Electronics
- Non-Auto Transportation
- Automotive (non-EV)
- Consumer Electronics
- Smartphones
- Smart home systems
- Smart watches
- TVs
- In-flight entertainment
- Glucometers
- ID door locking systems
- Air purification systems
Molex USB Type-C Vertical Receptacle Connector Digital Datasheet
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
VERTICAL TYPE C TYPE CVERTICAL REC |