HellermannTyton Ratchet P-Clamps
HellermannTyton Ratchet P-Clamps take the popular RPC product family to new places and applications. The RPCs feature several of their industry-leading, built-in attachments. Instead of fastening them with a screw or bolt, installers can utilize a choice of round or oval fir trees as well as adhesive mounts. No tools or additional hardware are needed for securing to a hole or panel.
- Clamp and mount combination
- No extra hardware needed
- Mount is directly below clamp as opposed to offset, providing a smaller footprint
- One-piece ratchet closure is easier to open than standard metal clamps, for time-saving, toolless, one-handed installation during pre-or final assembly
- Plastic construction is safe on bundles
- Will not chafe or crush
- Clamp saddle provides additional routing option using cable tie, eliminating the need to drill or add complex routing parts
- PA66HIRHSUV material stands up to extreme temperatures, chemicals, salt spray and constant UV light exposure
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Heavy equipment
- Trucks
- Automotive
- Machine builders
- Rail
- Renewables
- Utilities
HellermannTyton In-Line Ratchet P-Clamps Video
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
Ratchet P-Clamp, 0.24 - 0.54" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black |
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
Ratchet P-Clamp, 0.24 - 0.54" Bundle Dia, 180° Short, 0.33" Hole Dia, PA66HIRHSUV/ST/ZN, Black |
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
Ratchet P-Clamp, 0.50 - 0.77" Bundle Dia, 180° Short, 0.41" Hole Dia, PA66HIRHSUV/ST/ZN, Black |
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
Ratchet P-Clamp, 0.50 - 0.77" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black |
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
Ratchet P-Clamp, 0.50 - 0.77" Bundle Dia, 180° Short, 0.33" Hole Dia, PA66HIRHSUV/ST/ZN, Black |
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
Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180° Short, 0.41" Hole Dia, PA66HIRHSUV/ST/ZN, Black |
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
Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black |
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
Ratchet P-Clamp, 1.42 - 2.0" Bundle Dia, 180° Short, 0.41" Hole Dia, PA66HIRHSUV/ST/ZN, Black |
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
Ratchet P-Clamp, 1.42 - 2.0" Bundle Dia, 180° Short, 0.33" Hole Dia, PA66HIRHSUV/ST/ZN, Black |
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
Inline Ratchet Clamp, 0.24" - 0.54" Bundle Dia, FT6.5LG, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 0.50" - 0.77" Bundle Dia, FT6.5LG, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 0.76" - 1.42" Bundle Dia, FT6.5LG, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 1.42" - 2.0" Bundle Dia, FT6.5LG, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 0.24" - 0.54" Bundle Dia, FT9LG, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 0.50" - 0.77" Bundle Dia, FT9LG, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 0.76" - 1.42" Bundle Dia, FT9LG, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 1.42" - 2.0" Bundle Dia, FT9LG, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 0.50" - 0.77" Bundle Dia, MB5A, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 0.76" - 1.42" Bundle Dia, MB5A, PA66HIRHSUV, Black |
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
Inline Ratchet Clamp, 1.42" - 2.0" Bundle Dia, MB5A, PA66HIRHSUV, Black |