SGX Sensortech Gas and Air Sensors
SGX Sensortech (an Amphenol Company) develops sensors and modules that make up the vital detecting element in a wide range of analytical detection equipment for industrial safety gas detection, automotive cabin air quality, university research, forensic science, mining and much more. With a manufacturing capability from low volume up to over 2 million sensors per annum, SGX Sensortech provides quality sensors and electronic modules to meet the highest industry performance and safety standards.
Catalytic Gas Sensors
- Over 30 variations (sensor types and different operating voltages)
- Responsible to a wide range of combustible gases
- Poison & shock resistant versions available
- MEMS Pellistor technology available (low power)
- Wide range of sizes and housings
Infrared Gas Sensors
- Over 20 variations (sensor types and different operating voltages)
- Low Power
- Selective gas detection
- Wide range of gases
- Fast response
- Digital version available
MOS Gas Sensors
- Small Size (7 x 5 x 2 mm3)
- High-volume production
- Fast response
- High sensitivity
- Long lifetime
Electrochemical cells
- Wide range of toxic gases
- Oxygen detection
- Series 4 and Series 7 available
- Medical Electronics
- Non-Auto Transportation
- Automotive (non-EV)
- Other
- Industrial safety gas detection
- Automotive cabin air quality
- University research
- Forensic science
- Mining
- Medicine
- And more
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
MINI CATALYTIC,ELECTROCHEMIC GAS SENSOR EVAL KIT |
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
MINI-NDIR GAS SENSOR GAS SENSOR EVAL KIT |
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
16mm,0-5% Volume CO2 Infrared Gas Sensor with Temp Sens IC and Supported Lamp |
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
16mm, Hydrocarbon Infrared Gas Sensor can be used 0-5% or 0-100% Volume with Internal Temp IC |
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
CALIBRATION FLOW HOOD ASSEM |
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
SMD Carbon Monoxide/Nitrogen Dioxide Dual Sensor Range 1 ppm to 1000ppm CO and 50 ppb to 5 ppm NO2 |
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
SMD General Purpose CO/ Combustible Gas/ VOC Sensor. Range 10-100ppm CO |
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
SMD Ammonia Sensor - Range 100-10,000 ppb |
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
SMD Carbon Monoxide/Nitrogen Dioxide/Ammonia Triple Sensor |
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
Natural Gas Module |
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
VQ46 Pellistor, VQ500 Head, +ve Output |
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
VQ47 Ammonia Sensor, VQ500 head for Portable Applications |
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
Miniature MEMS Pellistor for Flammable Gas Sensing(EX-da) |
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
3.0V - VQ548ZD - Zero Tested |
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
4.25V -VQ49 Pellistor in a VQ500 head for Portable Applications |