3M Wire-to-Board Interconnect System

This new line of small but robust .050" (1.27 mm) pitch ribbon cable to PCB interconnects consists of an IDC-style cable mount socket (451 Series) and a shrouded PCB header (452 Series), available in multiple configurations with a flexible array of options.

Multiple plating styles are available to suit varying environmental and mating-cycle demands. Available friction latches offer increased protection against accidental disconnect when using a box header and optional strain reliefs provide additional termination protection from users tugging on the cable.

  • Extremely small: .050” pitch
  • Enables mass termination
  • Innovative header ejector latch mechanism
  • Multiple configurations available
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Military / Aerospace / Aviation

Industrial automation equipment, automotive in-dash electronics and systems control devices, medical equipment, multimedia electronics equipment, office equipment and small consumer electronics
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
1  2  3  ··· 6