Cinch Connectivity RF Torque Wrenches
Precision torque wrenches for 1.85mm, 2.4mm, 2.92mm, 3.5mm and SMA stainless steel and brass connectors. RF torque wrenches are used to precisely tighten connections between RF devices and systems. At mmWave frequencies, proper tightening is necessary to achieve the best performance. Using a torque wrench helps to avoid over or under tightening which can damage or weaken connectors and the system, and helps to lengthen the life of the connector.
- IEEE P287 standard for torque wrenches
- 8 in-lbs for stainless steel & 5in-lbs for brass connectors
- 5 in-lbs for brass connectors
- 8.0mm (5/16") wrench size
- Precision performance
- Distributors
- Contract Manufacturing
Distributors, contract manufacturers