JAE DC04 HDMI 2.1 Connectors
JAE DC04 Series is an HDMI 2.1 Specification approved connector family supporting 4K 120Dz, 8K 60Hz, and dynamic HDR formats. These connectors have been designed to meet or exceed signal integrity requirements to give the best end user experience.
- HDMI2.1 Specification approved connectors (supporting 48Gbps bandwidth)
- Reduced crosstalk by optimizing the position of each channel's terminals
- Impedance characteristics improved with molded-in contacts
- Enhanced robustness with original structure of shell tip
- Contact tip in mating area is protected by insulator for improved reliability
- 19 position
- 0.5A current rated
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
- Televisions
- Monitors
- Projectors
- Set-top boxes
- Gaming systems
- Digital cameras
- Graphics cards
- Video boards
JAE DC04 HDMI 2.1 Connectors Video