Molex 824MHz-2170MHz Side-Fed Cellular Flexible Antenna
The Molex cellular flexible antenna series 212570 low-profile monopole antenna, constructed from poly-flexible material, provides a side-fed cable for 824 to 2170MHz band applications. The antenna has a tiny form factor of 40.40 by 15.40 by 0.10mm and double-sided 3M adhesive for easy “peel and stick” mounting.
Molex cellular flexible antennas support the evolving LTE and 4G cellular technologies. A balanced transmission design minimizes ground-plane effects, reducing costs and engineering resources by eliminating additional circuitry, frequency tuning and electronic component integration. Cellular flexible antenna applications include telecommunications/networking, industrial automation, and consumer electronics.
- Non-balanced dual band antenna
- Flex size 40.4 x 15.4 mm
- IPEX MHF (U.FL compatible) connector
- Cable OD1.13mm
- Cable and connector can be customized
- RoHS compliant
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Infrastructure/networking
- Smart grid concentrators
- Smart meters
- Home energy displays
- Remote sensors
- Alarm and monitoring systems
- Home entertainment/office