Bel Magnetic Solutions MagJack Press-Fit ICMs

Bel Magnetic Solutions’ Press-Fit ICMs are designed for applications and processing scenarios that require a connector that can be pressed onto the PCBA instead of traditional soldering techniques.  With the number and type of products connecting to the internet continuing to increase, there come non-traditional  applications  where  normal  soldered  connectors  will  not  work, resulting in a growing requirement for press-fit type ICM connectors to be used alongside other press-fit I/O connectors on the board.

  • Available in 1x1, 1x2 and 2x1 port configurations
  • Standard 1GBaseT magnetics design
  • Robust eye-of-the-needle design
  • Accommodates any network interference configuration for a device needing to be plugged into the network
  • Accommodates any board thickness of 0.080in (2.03mm) or greater
  • ICMs are compatible with all major Ethernet PHYs on the market
  • Meets all IEEE 802.3 1GBaseT electrical requirements including RL, IL, Hi-pot and Common Mode parameters
  • RoHS 6/6 compliant, UL recognized
  • Operating temp range of 0-70 degrees C or as specified
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Consumer Electronics
  • Single board computers
  • Network adaptor cards
  • Designs where press-fit ICMs are needed
  • Applications where the PCBA is thicker than 0.150in (3.81mm). Product can be used for traditional board thickness as well
  • Non-traditional equipment where an Ethernet port is needed- such as commercial refrigeration, cooking, processing, and factory automation
1840572-6

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing
1840572-7

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing
1840772-8

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing