Amphenol Communications Solutions CFP2/CFP4 High-Speed Connectors
Amphenol Communications Solutions (formerly Amphenol ICC) CFP2 (104 position) and CFP4 (56 position) connectors are 3.3 V, 0.6 mm pitch connectors for cage assemblies. The CFP2/CFP4 interconnect system is comprised of insert molding assemblies for top side contacts and press-fit cage assemblies and is rated for 28 Gbps per channel with resonance dampening for improved signal integrity.
The host connector is available in either 15µ or 30µ gold contact plating, with matte tin-plating on the termination, and is designed to improve signal accuracy at high-speeds. The CFP2/CFP4 cage connector is available with an optional black oxide heat sink. Additional options include a dust cover, kick out springs for the connector cover, and either nickel or matte tin plating.
Amphenol Communications Solutions CFP2/CFP4 connectors are an ideal choice for future generation, multi-hundred Gbps systems.
- Candidate of future generation of multi hundred Gbps systems
- 0.6mm Pitch
- Resonance dampening for improved signal integrity
- Plug connector on the mating interface that improves accuracy and aids in achieving high speed performance
- Computer / Datacom / Telecommunications
Data storage, networking and servers