Amphenol Ruggedized Connectors (ARC)

Amphenol RF’s ARC line of Ruggedized Connectors are engineered for superior performance when exposed to extreme conditions such as rigorous vibration and exposure to harsh elements. These connectors are fully submersible, as well as, designed to withstand corrosion from natural elements and manmade chemicals.

The ARC line is available in TNC, N-Type and SMA configurations in straight, right-angle, standard and reverse polarity versions.  All connectors are IP67 rated when in the mated and unmated conditions, which means that they are dust-tight and protected against the effected of temporary submersion of water. Common applications for ruggedized interconnects include test and measurement machinery, mining equipment, and outdoor communication equipment.

  • Reliable threaded interface for outdoor installation
  • Robust, mechanical single-piece body construction offers consistent electrical performance
  • Able to withstand shock and vibration
  • IP67 rated
  • Available in TNC, N-Type and SMA configurations
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Non-Auto Transportation
  • Military / Aerospace / Aviation
  • Construction Equipment (Not Vehicles)
  • Transportation
  • Mining and Construction
  • Smart Energy
  • Industrial Control
  • Military
901-10660

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RF Connector SMA Straight Crimp Plug Times LMR-200 Optimized 50 Ohm ARC
Pricing
901-10661

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RF Connector, SMA, Right Angle, Crimp, Plug, Times LMR-200 Optimized, 50 Ω, ARC
Pricing
901-10662

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RF Connector, SMA, Straight, Crimp, Jack, Times LMR-200 Optimized, Bulkhead, 50 Ω, IP67
Pricing