Sensata LN Series Solid State Relay
The Sensata LN Series of panel mounted solid state relays offer reliable back-to-back SCR switching up to 75 Amps at 528 VAC, coupled with a patented trigger circuit design, allowing the SSR to switch resistive loads with minimal electromagnetic noise generated. The LN Series is ideal for use in commercial, residential and medical applications.
- Rating up to 75A @48-528 VAC per channel
- Zero voltage turn-on switching
- Conformance with IEC60947-4-3 Environment B for low voltage domestic, commercial and light industrial locations/installations
- Patented low noise trigger circuit
- IP20 touch-sage housing is available
- Built-in input/output over-voltage protection
- LED input status indicator
- 3500 VAC optical isolation
- EMC compliant to level III
- Medical Electronics
- Appliance & HVAC
- Consumer Electronics
- Commercial ovens
- Professional cooking equipment
- Household appliances
- Medical equipment
Sensata LN Series Video
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
LO NOISE SSR,IP00,PNL MT 48-528VAC/25A,4-32VDC IN |
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
LO NOISE SSR,IP20,PNL MT 48-528VAC/25A,4-32VDC IN |
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
LO NOISE SSR,IP00,PNL MT 48-528VAC/25A,4-32VDC IN |
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
LO NOISE SSR,IP20,PNL MT 48-528VAC/25A,4-32VDC IN |
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
LO NOISE SSR,IP00,PNL MT 48-528VAC/25A,4-32VDC IN |