Molex Hand Crimp Tool for Micro-One Terminals

Molex Hand Crimp Tool for Micro-One Terminals 22-24 and 26-28 AWG, UL1007 wires.

  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomic soft grip handles for comfortable crimping
  • A precision user-friendly terminal locator holds the terminals in the proper crimping position
  • Dies and locator from this tool can be used in the Battery Powered Tool Order No. 63816-0270 (110 V) or 63816-0280 (220 V), with the use of the 63816-0800 Crimp Head
  • IPC/WHMA-A-620 Class 2 compliant
  • Distributors
  • Contract Manufacturing
  • Cable houses
  • Contract manufacturers
  • Distribution
213309-0400

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
HAND CRIMP TOOL MICRO-ONE 22-24,26-28 AWG
Pricing