Stewart Connector USB Type-C Connectors
Stewart Connector's USB Type-C connectors are designed to meet the ever-growing demand for small, yet reliable I/O connectors that comply to Universal Serial Bus standards.
Stewart Connector's USB Type-C jacks have a slim and robust design which offers PCB savings while enabling high-frequency mating. The USB Type-C connectors can achieve 10Gbps data rates and a current carrying capacity of 5.0A. USB Type-C connectors allow for reversible mating interface, allowing for easy and reliable mating of the plug to jack in any plug direction.
- Operating temperature: -40 to 105 degrees C
- Hybrid pin design with both through hole and SMT pins
- Supports USB 2.0 and USB 3.1
- Operating voltage: 20V
- Current Rating: 5A MAX
- Data Rates: 10Gbps
- Packaged in Tape and Reel
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- IoT applications
- Data centers
- Lighting
- Tablets
- PC's and laptops
- Handheld devices and wearables
- Business equipment
- Smart phones
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
SS-52400-002 |
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
SS-52400-003 |