Cynergy3 M12 Cable Assemblies
Cynergy3 LC cable sets can be used with sensors that have M12 round connectors (IEC 61076-2-101). These are supplied as standard with a choice of PVC or PUR/PVC sheath insulated cables in lengths of 2, 5 and 10 meters and with either straight or elbow connector bodies.
- 4 pole M12 connector to IEC 61076-2-101
- IP67 protection IEC 60529 (a3)
- Anti-vibration system
- Choice of PVC or PUR/PVC cable insulation
- Medical Electronics
- Industrial (non-Robotics)
- Military / Aerospace / Aviation
Factory automation
Industrial machinery