BradyPrinter A5500 Flag Printer Applicator

Experience faster and easier wire and cable identification with the automated print-and-apply capabilities of the Wraptor A6500 Wrap Printer Applicator and the BradyPrinter A5500 Flag Printer Applicator. By combining both the printing and application of labels in one easy-to-use unit, these printer applicators turn a series of labor-intensive, inefficient tasks into a modern automated process.

  • Consistent application- Labels are applied evenly without wrinkles, skew or edge mismatch to reduce rework.
  • Connectivity options- Get your data to your machine in a variety of ways, including Wi-Fi.
  • Reduced waste- Print and apply serialized labels as you go without having to go back and reprint a full batch if an error occurs.
  • Flag cylindrical materials (wire, cable, pipe, tube) from 0.06” to 0.60” diameter
  • 7” intuitive touch screen
  • 300 dpi print head prints while fold and apply mechanism adds the 1.5” high flag
  • Print Smart Technology allows printer to communicate with label and ribbon for faster setup and changeover
  • Create label files and templates with Brady Workstation software
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Contract Manufacturing
  • Data centers
  • Server rack builders
  • Automotive
  • Power distribution
  • Industrial refrigeration/HVAC
  • Hydraulic line manufacturers

BradyPrinter A5500 Flag Printer Applicator - Overview Video