Adam Tech USB Combo Connectors
Adam Tech diversifies its USB series with the combination of a USB Type-A and USB Type-C port in one connector. The dual-port design minimizes the space required to house two USB ports, which alleviates capacity constraints in production design. In addition, it increases the volume and diversity of devices that are compatible with its accompanied products. This multifunctional connector is offered in both a vertical mount and right angle mount orientation in order to accommodate any application.
- Connection for both USB Type-A and Type-C
- High speed I/O interface
- Shielded for EMI/RFI protection
- High temperature thermoplastic insulator
- Hot pluggable
- Type C: reversible connector and speeds up to 10 Gbps
- Operating temperature: -30 to 85 degrees C
- Meets USB Type-A and USB Type-C specifications
- RoHS compliant
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
- Multi-device charging
- Multi-media systems
- Multi-device data transfer
- Computers and peripherals
- Consumer electronics