Molex VersaBlade Wire-to-Wire Connector System

Molex VersaBlade wire-to-wire connector system offers superior mating reliablity, easy assembly, and cost savings for home appliance and HVAC applications. Challenges that operators face in wire-to-wire applications is failure to ensure proper mating which can lead to end-product failures. VersaBlade wire-to-wire connectors offer color-coded housings and terminals with a dimple which helps to ease mating orientation identification, and terminal position assurance (TPA) to ensure that terminals are fully locked in the correct position.

VersaBlade wire-to-wire connectors also feature friction and positive-lock options that provide high-retention force for improved reliability in rugged environments as rugged consumer and medical applications can be subject to shock, vibration, or rough handling that can dislodge terminals and cause signal interference. 

To meet customer-design flexibility, Molex VersaBlade connectors offer a variety of circuit and cable sizes with different housing and TPA configurations.

  • Polarized housing and terminal dimple: Prevents incorrect connector insertion and mating
  • Multi-branched wiring capabilities: Offers harness design options to reduce time and cost
  • Glow-wire-capable housing (optional): Meets global safety and environmental requirements
  • Terminals can be crimped with two wires: Enables daisy-chain connections
  • Friction and positive lock: Provides improved mating retention
  • Variety of terminal position assurance (TPA) types: Ensures wires are fully inserted and variety provides design flexibility
  • Snap-in mounting ears (optional): Enables easy panel mount and ensures strong retention force
  • Dual-row system: Facilitates heat dissipation and low engagement force
  • Housing lance: Plastic hook captures the hole on terminal
  • Medical Electronics
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Consumer Electronics
  • Refrigerators
  • Washing machines
  • Microwave ovens
  • Air conditioners
  • Air cleaners/ dehumidifiers
  • Exercise equipment
  • Printers
  • Copiers
  • Medical equipment

Molex VersaBlade Wire-to-Wire Connector System Video

204102-0219

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
VersaBlade Multi-Module Hybrid Plug Housing, 2 Circuits, Positive Lock, Natural, Glow-Wire Capable
Pricing
204102-0419

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
VersaBlade Multi-Module Hybrid Plug Housing, 4 Circuits, Positive Lock, Natural, Glow-Wire Capable
Pricing