HARTING Han K9/9/18 Insert
The HARTING Han K9/9/18 Insert is a single insert with 18 signal contacts (10A), 9 power contacts (16A), 9 power contacts (40A), giving you a cost and space savings.
- Three in one contact size
- Miniaturization: -20% smaller than 24B size
- Size: 16B
- Temp limits: -40 to 125 degrees C
- Mating cycles: 500
- Contacts: C, E and D type
- Crimp termination
- Rated current and voltage (power): 40A / 16A 830V
- Rated current and voltage (signal): 10A 250V
- Industrial (non-Robotics)
- Non-Auto Transportation
- Contract Manufacturing
- Machinery
- Robotics
- Transportation
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
| HAN K 9/9/18 MALE CRIMP INSERT | |||
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
| HAN K 9/9/18 FEMALE CRIMP INSE | |||