3M Mini Clamp Connectors
3M Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls. 3M Mini-Clamp products use the advantage of 3M’s IDC technology which does not require any special tooling or pretreatment of cables, and can be terminated using a standard pair of pliers. Benefits of the Mini-Clamp products include a simple installation process that does not create material debris or waste; a labor saving IDC termination process relative to traditional interconnect alternatives; ease of assembly for system building; and a design that provides for consistent quality and reliability. Features include semi-transparent cover, color-coded covers to provide for the proper wire usage, wire alignment and retention built into the cover. These features provide for proper wire termination along with latches and polarization to allow for proper mating of the connectors.
- Compact design saves board space
- Easy, quick and reliable IDC termination
- Designed accepts multiple wire size diameter
- No special tooling needed
- High number of mating cycles
- Mating latch features provide a reliable interconnection in demanding applications
- Enables easy and simple interconnecting of sensors or other devices
- Dust cap accessory available for use in hard environments
- RoHS compliant
- Current rating: 3.0A
- Voltage rating: 32V
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Automotive (non-EV)
- Contract Manufacturing
- Factory automation and industrial controls
- Semiconductor/ LCD manufacturing machines
- Medical
- Packaging/conveyor systems
- Motion test and measurement systems
- Traffic light and control systems
- Elevator/lift systems and controls
- Flowmeters
- Pressure sensors (air & water)
- Automotive and metal industries
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
Mini-Clamp Socket, 373 Series, 37308-3122-0W0 FL |
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
Mini-Clamp Plug, 371 Series, 37104-4080-G00 FL |
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
Mini-Clamp Socket, 373 Series, 37303-3101-0P0 FL |
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
Water-Resistant Boot, 37800-P000 |
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
Branch Mini-Clamp Link Connector, 38A Series , 38A04-0016-200 FL |
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
Branch Mini-Clamp Link Connector, 38A Series , 38A04-0018-000 FL |
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
Mini-Clamp Socket, 373 Series, 37308-3163-0M0 FL |
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
Mini-Clamp Common Socket, 37C Series, 37C04-2206-000 FL |
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
Mini-Clamp Common Socket, 37C Series, 37C04-3163-0P0 FL |
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
Mini-Clamp Common Socket, 37C Series, 37C04-2124-0P0 FL |