TE 2.5MM Sealed Signal Double Lock Connectors
TE Connectivity's (TE) new 2.5mm Sealed Signal Double Lock connectors offers secondary locking safety combined with first in class IP67 rated sealing protection. Designed with a space-saving 2.5mm centerline to meet the needs of today's smaller designs, their next generation 2.5mm Sealed Signal Double Lock connectors offer robust seals that can help to enable reliable performance in water related or high humidity environments.
These connectors are available in panel mount and free hanging configurations to provide flexible design options for a broad range of applications. Contacts are on a miniature 2.5mm centerline spacing and accept 26-20 AWG wire. Rated up to 3 amps max. per line, TE's solution includes features that are designed to help ease manual assembly including a snag-proof latch, polarized terminals, and an optional TPA. Cap and plug housings meet Glow Wire Test (750°C, no flame) and UL 94 V-0 requirements to meet global industry safety standards.
- Contacts are on a miniature 2.5mm centerline to provide a compact design solution
- 3amps max. current rating, 250 VAC voltage rating
- UL94-V0 and Glow Wire Test (750 degrees C, no flame) to meet global industry safety standards
- Snag-proof latch provides ease of assembly
- Optional TPA's (Terminal Position Assurance) help to ensure proper assembly
- Polarized lance-less terminals to prevent incorrect insertion reducing assembly errors
- IP67 rated protection against water and dust
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Automotive (non-EV)
- Consumer Electronics
- Home appliances: washing/ drying machines, refrigeration, water purifiers
- Power cords
- Outdoor & industrial lighting
- Automotive: battery chargers
- Outdoor appliances: lawn mowers, sprinkler systems
- Industrial: refrigeration
2.5mm Sealed Signal Double Lock Connectors
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
PLUG HOUSING SDL2.5 WATERPROOF |
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
PERIMETER SEAL PLUG HOUSING 2P |
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
PERIMETER SEAL PLUG HOUSING 3P |
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
PERIMETER SEAL PLUG HOUSING 4P |
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
RECEPTACLE TERMINAL |
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
REAR WIRE SEAL 2PIN |
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
REAR WIRE SEAL 3PIN |
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
REAR WIRE SEAL 4PIN |
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
RECEPTACLE HOUSING FREE HANGIN |
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
TAB TERMINAL SDL2.5 WATERPROOF |