JAE AX03 Series Floating Board-to-Board Connector

The JAE AX03 series offers a space saving low-profile solution through horizontal connection. This connector has a floating structure similar to the AX01 series. The floating structure of +/- 0.5mm in X & Y directions will absorb PCB positional shifts/misalignments during mounting and assembly. The use of floating board-to-board connectors are growing to support robotic assembly while ensuring vibration resistance and contact reliability.

  • 0.635mm pitch, horizontal connection (no mating compatibility between AX03 Series and AX01 Series)
  • Floating tolerance: +/- 0.5mm in both X & Y directions
  • Length of mating guides: +/- 0.6mm in both X & Y directions
  • Low insertion and removal forces achieved by roll surface contact structure
  • Supports automatic mounting
  • Allows for multiple connectors to be used on a single board
  • Clear visibility of solder joint during visual inspection
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Contract Manufacturing
  • Consumer Electronics
  • FA equipment
  • Semiconductor manufacturing equipment
  • Office machines
  • Communications equipment
  • Measuring equipment
  • Broadcasting equipment
  • Gaming and arcade machines