JAE AX01 Series High-Speed Floating Board-to-Board Connector
The JAE AX01 Series is the next generation floating board-to-board connector. This product features a highly reliable two-point contact structure, achieving high-speed transmission exceeding 8 Gbps. The connector is ideal for internal connection of industrial equipment such as robots, automated machines, and machine tools.
This product has a floating structure of ±0.5 mm in the X & Y direction, which can absorb positional shifts / misalignments during mounting and assembly. Combined with the mating guides the connector is suitable for robot assembly. Conventional rigid-type board-to-board connectors have difficulty with alignment when using multiple board-to-board connectors on the same board. This connector features a floating structure that can absorb positional misalignments during mounting and allows the simultaneous use of multiple board-to-board connectors.
- Floating tolerance: +/- 0.5mm in both X & Y directions
- Stacking height tolerance between boards: +/- 0.5mm in Z-axis direction
- Two-point contact structure ensures high contact reliability
- Low-insertion and removal forces achieved by roll surface contact structure
- 8 Gbps+ high-speed transmission (10 GBASE-KR and PCIe Gen3)
- Excellent mating workability with large size guide shape, supports automatic assembly and mating (mating guide length: +/- 1.0mm)
- Supports automatic mounting
- Allows for multiple connectors to be used on a single board
- Keyed to prevent mis-mating
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Contract Manufacturing
- Consumer Electronics
- FA equipment
- Semiconductor manufacturing equipment
- Office machines
- Communication equipment
- Measuring equipment
- Broadcasting equipment
- Gaming and arcade machines
JAE AX01 Series Video