Stewart Connector Mid-Plane Jacks
Stewart Connector’s Mid-Plane RJ45 connectors are designed to have a reliable RJ45 connector with a lowered profile. These jacks optimize the real estate available on the board and are available in both single port and four port options.
- Cat5e- supports 1G and 2.5G data rates and 100 MHz transmission frequencies
- Four port design features 30 micro-inches of gold plating on the contacts
- Single port designs feature 50 micro-inches of gold plating on the contacts
- All options are shielded
- Multiple LED options available
- Operating temp range: -40 to 85 degrees C
- RoHS compliant
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- IoT applications
- Servers and switches
- Video game systems
- Portable storage devices
- Home and office equipment