Molex 2.4, 5 GHz Wi-Fi/Bluetooth External Antennas
Molex's Off-the-shelf 2.4, 5 GHz Wi-Fi/Bluetooth external antennas, available in various configurations, offer high RF performance and reliability for wireless and networking applications.
- Single- and dual-band connectors in straight and folded modes with I-PEX, SMA-J, RP-SMA-J and N-type mounting options
- Multi-protocol solution that supports Wi-Fi, 2.4GHz, 5.8GHz and Bluetooth technologies
- Hinge joint allows 90 degree rotation on the vertical plane and SMA-J connector allows 180 degree rotation on the horizontal plane
- IP65 rated
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
- Security and surveillance
- Home automation
- Home streaming
- Entertainment
- Smart appliances
- Energy and utilities
- Wireless solutions
- Infrastructure/Networking
- Commercial vehicle