Johnson 45 Degree PCB Mount SMA Connector

The Johnson 45 degree PCB mount SMA connector is designed to offer mid-board launch in tight enclosures as well as board-to-board applications, where there may be height restrictions for vertical mount and width restrictions for an end launch connector.

  • Performance up to 18 GHz
  • Max VSWR of 1.30 to 12 GHz; 1.50 from 12 to 18 GHz
  • Operating temp: -65 to 165 degrees C
  • Impedance: 50 OHMs
  • RoHS compliant
  • Industrial (non-Robotics)
  • Contract Manufacturing
  • Other
  • Semiconductor foundry equipment
  • Instrumentation test fixture equipment
  • Chip testing fixtures
  • Board characterization
  • Test and measurement systems
MS3450KT32-73S

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing