Molex Brad MX-PTL M12 Cordsets

Molex MX-PTL M12 Cordsets surpass the performance and reliability of traditional threaded connectors and facilitate quick connections to I/O blocks. The push-to-lock technology provides simple and fast operator-independent connections for significantly reduced installation time.

The cordsets mate to standard M12 threaded receptacles but require much less twisting to fully mate than traditional threaded connectors. The MX-PTL connectors provide environmental protection to IP67/68 when fully rotated (one or two revolutions).

The MX-PTL Cordsets are UL and RoHS certified, glow wire compliant and halogen free.

  • Push-to-lock technology that provides simple and fast operator-independent connections. Significantly reduces installation time.
  • Mates to standard M12 threaded receptacles and facilitates fast connections to currently installed I/O blocks.
  • Threadless design that minimizes risk of disconnect in high-vibration environments.
  • Two sealing ratings based on connection method that provide environmental protection to IP67/68 when fully rotated.
  • Visual and tactile keyway alignment that eliminates frustration when installing in tight locations.
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Automotive (non-EV)

Sensors, Vision Systems, Motors, Drives, Automotive Robots, Robotic Systems Integrators, Industrial Machine Lighting, Green House, Agriculture and Light Fixtures

Molex Brad MX-PTL M12 Cordsets Video

121193-0005

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Pricing
121193-0007

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length
Pricing