Omron USB Type-C Mounted Device Test Socket

Omron is pleased to announce the release the new XP2U USB Type-C Mounted Device Test Socket. The test socket is used for testing electronic devices that have a USB Type-C I/O connector. It provides high durability, no damage to the end device and reduced burden on assembly workers with low insertion force; making this your ideal solution for device testing.

  • Contact Pin made with EFC Pin
  • High durability of 200K operations
  • Resin tip floating structure design allows for no damage to the end device
  • Low insertion force reduces the burden on the manual test worker
  • Rated voltage 20 VAC/VDC
  • Ambient operating temp: 5 to 40 degrees C
  • Gaming & Vending Systems
  • Consumer Electronics
  • Smart phone
  • Portable electronics
  • E-Cigarette
  • Camera
  • Headphone
  • Tablet

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing