JAE WP26DK Series Board-to-board (FPC) Connector
The JAE WP26DK Series is a robust 0.35mm pitch stacking type board-to-board connector. This product has greatly improved strength and reliability by equipping hold-downs with protective metal fittings on the vulnerable internal surfaces of the insulator as well as the top mating surfaces. The additional protection is critical for preventing damage to the connector if they are initially misaligned during the mating process. Further, there is a reduction in the total number of terminals required by using the 2 hold-downs as power supply terminals that can handle up to 3A each. This allows for miniaturization of devices by saving board-mounting space, and contributes to the design flexibility for engineers.
- 0.35mm pitch, 2 rows, 0.6mm stacking height, 1.9mm width
- Two hold-downs for power supply, supporting transmission of 3.0A
- Hold-down structure adds protection to the mating surface to prevent damage to the insulator (Armored)
- Robust design with metal fitting to prevent damage to the internal insulator surfaces during mating
- Improved workability for customers with a clear click feeling
- Highly reliable 2-point contact structure
- Nickel barrier on contact prevents solder wicking
- Supports MIPI, USB3.1 Gen2, and PCIe Gen3 transmission
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
- Mobile/smart phones
- Wearable devices
- Tablet & notebook PCs
- Digital cameras
- VA/AR headsets