Stewart Connector M12 X-Code Field Terminatable Plug
M12 Connectors are ideal for connections in an industrial environment. Stewart Connector’s M12 X-Code connectors have 8 positions which allow Ethernet connectivity and data transmission. Stewart Connector’s M12 X-Code Field Terminated plugs have the transmission reliability of Stewart Connector’s RJ45 plugs combined with the robust features needed in industrial environments where M12 connectors are common. Stewart’s M12 X-Code plugs do not require specialty tools to terminate to cable, making it an ideal solution for field terminations or rework.
- M12 X-Code Connectors support Ethernet connectivity up to 10Gbps
- IDC termination for easy field termination
- Accepts cable diameter 0.267in - 0.3254in (6.8mm - 9.0mm)
- Accommodates 24 and 26 AWG wire
- IP67 rated
- Shielded
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Other
- Industrial automation
- Sensors and power applications
- Alternative energy solutions
- Communications
- Robotics