Hirose FH67 Series FPC/FFC/Shield FFC Connector
The Hirose Electric FH67 Flexible Printed Circuit (FPC) connector features an automatic one-action lock design. The 0.5mm-pitch, 30-position connector offers a rugged design with two-point independent contact springs and a single-action lock with a clear tactile click. The connector has a high retention force, high-heat resistance, and a ground pin to work with shielded FFC for EMI prevention. The Hirose Electric FH67 series can be used in harsh environments and applications include automotive, gaming, industrial, medical, and robotics.
- One action lock suitable for robotic assembly
- High reliability with two-point independent spring contact design. Wiping action reduces contact failure due to dust intrusion
- 125 degrees C heat resistance connector to satisfy severe automotive requirements
- Excellent FPC/FFC insertion operability & high retention force
- Shielded FFC prevents EMI
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Game consoles
- FA cameras
- Medical devices
- Multifunctional printers
- Servo amplifiers
- Industrial control systems
- AI speakers
- Automotive: navigation, laser/ mm wave radar, meters, driver recorder, display audio & in-vehicle camera