TE Connectivity RBK-ILS Heat-Shrink Processor

The RBK-ILS processor MKIII is a semiautomatic unit designed specifically to install splice sealing products onto ultrasonically welded or crimped splice joints used in automotive harnesses. The tool can operate in several modes: stand-alone (operator sets time and temperature), sequenced (preset times and temperatures can be sequenced automatically) or automatic communication with upstream ultrasonic welder can allow time and temperature to be automatically set without operator intervention.

  • Software that is upgradeable to support special applications
  • Automatic calibration
  • Operator key lock with password protection levels
  • Optional air cooling device connection preinstalled
  • Compliance with newest CE and RoHS requirements
  • Long-life heating elements
  • Installation times, temperatures and product size information (individual selection)
  • Sequenced installations
  • Automatic heater retraction on mains failure (updated safety feature)
  • RS232 interface allows time, temperature and product sizes for the next installation to be transferred from a remote machine (e.g. an ultrasonic welding tool)
  • Big mechanical protection-cover (removable) in front of the feeding/working area
  • Second D-SUB-9-connector with a signal output "0" volt (n/c and n/o) where the machine can be connected to a server, local PC or customer intranet
  • Machine hours and installation cycle counters
  • Integrated SW-saftey-features to provide a maximum of safeness during processing
  • Automotive (non-EV)

Automotive Harnesses

1625854-3

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
0603 PROBE PAD
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
529535-1 D86809-000
Pricing