Omron High Power G9TA AC Latching Relays
The Omron G9TA AC Power Latching Relays are designed to provide high power switching, low contact resistance, and high magnetic latching force that provides vibration resistance. These G9TA relays feature 2mΩ contact resistance, 6kV impulse withstand voltage, 250V AC switching voltage, and 12V DC coil voltage. The G9TA AC power latching relays have an operating temperature range of -40°C to 85°C.
G9TA-U1AP Single-Winding Latching Coil
- Single-Winding latching coil
- PCB type terminals
- Rated to 60A at 250VAC for 5k operations
- Rated (as above) for resistive and inductive loads (PF=0.5)
G9TA-K1AP Double-Winding Latching Coil
- Double-Winding latching coil
- PCB type terminals
- Rated 60A at 250VAC for 5k operations
- Rated (as above) for resistive and inductive loads (PF=0.5)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Smart meters
- PV inverters
- EV chargers
- Lighting control