TE QSFP 25G Cable Assemblies and Connectors
TE Connectivity's (TE) QSFP-DD (quad small form-factor pluggable double density) doubles the density of QSFP interconnects with an eight-lane electrical interface capable of 28 Gbps NRZ or 56 Gbps PAM-4 to achieve 200 or 400 Gbps aggregate per port. The QSFP-DD portfolio's backwards compatibility allows existing QSFP modules to be plugged into QSFP-DD ports. TE QSFP-DD cages feature a proprietary heat sink design, making them the only solution to work in 15-18W applications at a low cost – providing superior thermal and signal integrity performance.
- Increase density in existing QSFP form factor to reach speeds up to 400 Gbps
- Design for both 28 NRZ and 56G PAM-4 protocols
- Fully backward-compatible, providing an easy to upgrade parth from existing QSFP solutions
- Work cost effectively in 15-18W applications, due to proprietary heat sink design
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Servers
- Switches
- Routers
- Storage devices
- Data centers
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
DD-DD, 30AWG 2-8PR, 1.5M |
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
SFP28 DIRECT ATTACH CA, 2M, 30 |