Amphenol Procom Rugged Omnidirectional Antennas

Amphenol Procom’s 4200 series omnidirectional antennas are designed for demanding applications where a durable and high performance collinear antenna is required. The center-fed dipole design and feed network gives a stable radiation pattern across a wide bandwidth and allows tilted beam designs to be effectively employed without large pattern distortions. High quality materials and manufacturing techniques are employed to ensure that the antenna has excellent intermodulation performance & wide bandwidth characteristics for multichannel trunked radio communication systems.

  • Models available for VHF, UHF, LTE & GSM bands
  • Null fill models available for LTE band
  • PIM spec'd @ -153 dBc, PIP rated @ 25 kW
  • Options available for fixed tilt
  • Lightning current handling capability: 200 kA according to EN 62305-1
  • IP56 rated antennas
  • Wind rated up to 142 N
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Military / Aerospace / Aviation
  • Private Networks (Energy, Oil, Gas, Telecom, PMR/LMR)
  • Public Safety Networks
  • Device Monitoring
  • Aviation/ Airport Networks
  • Military/ Aerospace
  • IoT / Device Monitoring