Amphenol Communications Solutions ix Industrial Ethernet Connectors
Amphenol Communications Solutions (formerly Amphenol ICC) ix Industrial™ connectors enable IoT connectivity for Ethernet and other industrial protocols, from the enterprise/cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches for secure mating, 25% of the size of an RJ45 connector, allowing much greater port density and mating security. They are PoE capable, provide Cat6A level data performance (10GBASE-T), and feature 360 degree shielding through the mated pair for superior EMI protection.
- Complies with IEC1076-3-124
- Fully qualified source intermatable with other vendors' products.
- 75% smaller than RJ45
- 10mm connector pitch provides greater port density.
- 10 position connector with Cat6A 10GBASE-T performance and PoE capability
- Supports Ethernet/IP and common protocols including Profinet, DeviceNet, EtherCAT, Modbus and others.
- 360 degree shielding through mated pair
- Provides excellent EMI immunity for use in electrically noisy environments.
- 2-point metal latching
- Extremely robust mating to prevent accidental disconnection, and more durable than RJ45 latch.
- Heavy duty shield solder hold-down tabs on PCB receptacles
- Provides secure connection to the PCB protecting SMT joint integrity under mechanical stresses.
- 5000 mating cycles
- High durability
- Keyed Housings (Type-A, -B, -C)
- Controlled mating for Ethernet, Signal/Bus, other ports
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Switches
- Traffic control
- Monitoring systems
- Healthcare
- Medical equipment
- Industrial Internet of Things (IIoT)
- Factory/ process automation
- Robotics
- Building automation
- Test equipment
Amphenol Communications Solutions ix Industrial Ethernet Connectors Digital Datasheet
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
ix Industrial, Plug, Type A, IDC, 24-26 AWG, Gold 8?" |
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
ix Industrial, Plug, Type A, IDC, 26-28 AWG, Gold 8?" |
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
ix Industrial, Receptacle, Type A RA Flag Style, SMT, Gold 8?" |
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
ix Industrial, Receptacle, Type A Vertical, SMT, Gold 8?" |
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
ix Industrial Receptacle, Type A Right Angle, SMT, Gold 8?" |
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
ix Industrial, Plug, Type B, solder, 22-28 AWG, Gold 8?" |
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
ix Industrial, Plug, Type B, IDC, 24-26 AWG, Gold 8?" |
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
ix Industrial, Plug, Type B, IDC, 26-28 AWG, Gold 8?" |
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
ix Industrial, Receptacle, Type B RA Flag Style, SMT, Gold 8?" |
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
ix Industrial, Receptacle, Type B Vertical, SMT, Gold 8?" |
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
ix Industrial Receptacle, Type B Right Angle, SMT, Gold 8?" |