JAE MX80 Series Compact Waterproof Automotive In-Line Connectors
The JAE MX80 Series of compact waterproof automotive in-line connectors are designed for vehicle applications requiring waterproof sealing, high temperature tolerance, and substantial vibration resistance all contained within a small form factor. The MX80 Series follows USCAR-2 standards in an effort to meet US automotive industry needs.
MX80 Series automotive connectors are engineered with a terminal position assurance (TPA) feature that ensures connector pin and socket housings are assembled with little to no failure. They are IPX7 rated to withstand the effects of water immersion to a depth of 1 meter for 30 minutes and can tolerate temperatures between -40°C and 125°C for rugged or near-engine applications.
- ISO/JASO standard 0.64mm tab size
- Terminal position assurance (TPA) on pin and socket housing
- Follows USCAR-2 specifications
- IP67 waterproof rating
- Compatible with 2.54mm pitch pin contacts
- Integrated bracket supports chassis fastening vehicle clips
- Lighting, Signs & Displays
- Automotive (non-EV)
- Automotive applications
- View mirrors
- Vehicle license plate lighting
MX80 Compact, Waterproof Connector Series Video
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
Tool, Hand Crimper, MX80 Series, 0.3-0.5 MM2 |
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
MX80 Series, 2 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications |
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
MX80 Series, 3 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications |
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
MX80 Series, 4 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications |
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
MX80 Series, 2 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications |
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
MX80 Series, 3 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications |
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
MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications |
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
MX80 Series, Pin Contact, Applicable wire size: 0.75 to 1.0 MM2, for Automotive Applications |
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
MX80 Series, Pin Contact, Applicable wire size: 0.3 to 0.5 MM2, for Automotive Applications |
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
MX80 Series, Socket Contact, Applicable wire size: 0.75 to 1.0 MM2, for Automotive Applications |
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
MX80 Series, Socket Contact, Applicable wire size: 0.3 to 0.5 MM2, for Automotive Applications |