JAE Electronics DZ02 Series 1.27mm Pitch Interface Cable Assemblies
The JAE DZ02 Series is a compact interface connector for industrial applications. It features a locking mechanism with excellent vibration resistance and is suitable for use in harsh environmental conditions. The product series is compatible with industrial Gigabit Ethernet connector standard, IEC61076-3-122(TYPE-1), and is optimal for the connection between a controller unit (servo amplifier) and safety equipment as an I/O connector.
- Safety connector compatible with IEC61076-3-122 (TYPE-I)
- Locking mechanism with excellent vibration resistance
- Supports SMT mounting with excellent coplanarity (Receptacle)
- Structure that prevents solder flux scattering by covering bottom surface of contact area (Receptacle)
- Embossed tape packaging to support automated mounting (Receptacle)
- Available in single or both end harness (Plug harness)
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- Servo amplifiers
- Motion controllers
- PLCs (programmable logic controller)
- Other industrial equipment
DZ02 Series Video