Conxall Micro-Con-X Insta-Click Sealed Connectors

The Micro-Con-X from Conxall has set the standard for harsh environment connectors, and the new Insta-Click product line adds several key improvements for even harsher environment. An all-new latching mechanism provides an automatic positive lock while improving the water resistance rating to IP68 (when used as part of a molded cable assembly). A high quality new plastic offers UV resistance.

  • Hundreds of configurations available up to 7 pins with a variety of options
  • Insta-Click spring loaded latching mechanism locks automatically
  • Available as field installable connectors or factory molded cable assemblies
  • Easy disconnect with a quarter turn of the coupling ring
  • Insta-Click connectors mate with special Insta-Click panel mount connectors
  • The Con-X Insta-Click series is sealed to IP68 for harsh environments when used with a molded cable assembly
  • A special high-PBT material provides excellent UV resistance for outdoor use and lighting applications
  • Made in USA
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Harsh environment
  • Instrumentation
  • Industrial

Micro-Con-X® Insta-Click™ Video
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
 1 ··· 5  6  7