Conxall Shielded Multi-Con-X Connectors

The Shielded Multi-Con-X from Conxall has been trusted for years as a rugged harsh environment connector with added RF/EMI protection. The latest expansion offers the option of female sockets and the panel mount receptacle and male pins on the cable end connector, allowing customers to choose the option that best fits their direction of signal flow for added safety. Up to 12 #20 contacts are available. The shielded Multi-Con-X is sealed to IP68 and offers UL F1 rated UV resistance.

  • Rugged design with threaded coupling mechanism
  • Available as field installable connectors or factory molded cable assemblies
  • Available with either pin or socket contacts on cable ends and panel mounts
  • Extremely durable machined brass components
  • UL F1 rated UV resistance
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Contract Manufacturing
  • Harsh environment applications
  • Industrial
  • Broadcast