Johnson Compression Mount Jacks
The Johnson 1.85mm Series connector provides an excellent solution for demanding applications requiring high frequency transmission. 1.85mm screw-on end launch connectors are designed for use in a variety of applications and markets while delivering superior signal integrity in the most demanding environments.
- Stainless steel/ Passivated
- 50 Ohms impedance
- 50 GHz maximum frequency
- VSWR 1.20
- Operating temp: -65 to 165 degrees C
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Contract Manufacturing
- Network Router
- Test and measurement systems
- High frequency transmission