Amphenol SV Microwave SMP Female to Female Spring Loaded Bullet
Amphenol SV Microwave offers a complete line of SMP connectors that conform to DSCC 94007, 94008 and MIL-STD-348. The SMP connector was developed to meet an industry need for a smaller high frequency compact design that incorporated ease of use and functionality. The SMP bullet is the heart of this unique design.
SV Microwave has expanded it's spring bullet offerings to include additional lengths. These new additions are mainly used in high-reliability, high-density aerospace & defense applications.
- Blindmate/push on design (RFfortless®)
- RF performance DC to 40 GHz
- Designed to accommodate both radial and axial misalignment
- Cable connector designs for both flexible and semi-rigid cables
- Bullet design
- Intermatable to other industry connectors such as the GPO
- Designed to conform to DSCC 94007, 94008 and MIL-STD-348
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Government / Academic / R&D
- Aerospace
- Military
- Broadband
- Instrumentation
- Routers
- Telecommunications
- Satellite Communication Equipment (SATCOM)