Switchcraft END Series Sealed RJ45 Connectors
The new END series from Switchcraft offers reliable, harsh environment performance in a smaller package. Incorporating an RJ45 connector into a sealed housing ensures the connectors are easy to terminate while still offering data performance up to CAT6. A variety of panel mount options, including a feedthrough are available. Panel mount receptacles are compatible with END series sealed plugs or any standard RJ45 connector, and are sealed to IP67 when mated or using the optional cap. Shielding is available with the optional shielded plug and the ENDP6SPC die-cast receptacles.
- Lifecycles: 500 cycles min.
- Seal Rating: IP67 when mated or using the optional screw-on cap
- Cable Dia. Range: 4.6 - 6.0mm
- Contact Material: Gold plated copper
- Mounting: 13/16-28 UNS thread (20.7mm recommend cut-out)
- Plugs and receptacles meet or exceed CAT6 specifications for high speed data applications (ENDP5EF Feedthrough rated CAT5E)
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Military / Aerospace / Aviation
- Consumer Electronics
- High speed data transmission
- Harsh environment
END Series RJ45 Connectors